5749914-1 | ||
---|---|---|
DigiKey Part Number | A106568-ND | |
Manufacturer | ||
Manufacturer Product Number | 5749914-1 | |
Description | CONN BACKSHELL 9P 120/180DEG BLK | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Hinged Backshell Connector Black 120°, 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5749914-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 120°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.78000 | ¥67.78 |
10 | ¥59.08300 | ¥590.83 |
25 | ¥57.52920 | ¥1,438.23 |
50 | ¥55.97300 | ¥2,798.65 |
100 | ¥52.55280 | ¥5,255.28 |
250 | ¥52.24196 | ¥13,060.49 |
500 | ¥49.13226 | ¥24,566.13 |
1,000 | ¥43.84583 | ¥43,845.83 |