



1-745203-1 | |
|---|---|
DigiKey Part Number | A35210-ND |
Manufacturer | |
Manufacturer Product Number | 1-745203-1 |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-745203-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.66000 | ¥32.66 |
| 10 | ¥27.72700 | ¥277.27 |
| 25 | ¥25.99240 | ¥649.81 |
| 55 | ¥24.58436 | ¥1,352.14 |
| 110 | ¥23.41009 | ¥2,575.11 |
| 275 | ¥21.94415 | ¥6,034.64 |
| 550 | ¥20.89691 | ¥11,493.30 |
| 1,045 | ¥19.97220 | ¥20,870.95 |
| 2,530 | ¥18.76555 | ¥47,476.84 |



















