5745051-2 | |
---|---|
DigiKey Part Number | 5745051-2-ND |
Manufacturer | |
Manufacturer Product Number | 5745051-2 |
Description | CONN D-SUB PLUG 9POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745051-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
17 | ¥33.47235 | ¥569.03 |
34 | ¥32.59794 | ¥1,108.33 |
51 | ¥31.89608 | ¥1,626.70 |
102 | ¥29.96843 | ¥3,056.78 |
255 | ¥29.79314 | ¥7,597.25 |
510 | ¥27.86527 | ¥14,211.29 |
1,003 | ¥24.88599 | ¥24,960.65 |
2,516 | ¥23.13345 | ¥58,203.76 |