171-009-103L001 | |
---|---|
DigiKey Part Number | 209ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-009-103L001 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-009-103L001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.10900 | ¥71.09 |
25 | ¥6.82040 | ¥170.51 |
50 | ¥6.67420 | ¥333.71 |
100 | ¥6.38440 | ¥638.44 |
250 | ¥5.80400 | ¥1,451.00 |
450 | ¥5.22369 | ¥2,350.66 |
950 | ¥4.64321 | ¥4,411.05 |
2,400 | ¥4.20790 | ¥10,098.96 |