182-009-213R181 | ||
---|---|---|
DigiKey Part Number | 182-809FE-ND | |
Manufacturer | ||
Manufacturer Product Number | 182-009-213R181 | |
Description | CONN D-SUB RCPT 9POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 182-009-213R181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Ground Strap | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.76000 | ¥197.60 |
25 | ¥18.71720 | ¥467.93 |
40 | ¥18.28225 | ¥731.29 |
90 | ¥17.41200 | ¥1,567.08 |
270 | ¥15.23563 | ¥4,113.62 |
450 | ¥14.80018 | ¥6,660.08 |
990 | ¥12.62374 | ¥12,497.50 |
2,430 | ¥11.75312 | ¥28,560.08 |