K22X-E9S-N | ||
---|---|---|
DigiKey Part Number | 2092-K22X-E9S-N-ND | |
Manufacturer | ||
Manufacturer Product Number | K22X-E9S-N | |
Description | CONN D-SUB RCPT 9POS R/A SLDR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | K22X-E9S-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.98000 | ¥23.98 |
10 | ¥21.78800 | ¥217.88 |
25 | ¥20.63680 | ¥515.92 |
45 | ¥20.15844 | ¥907.13 |
90 | ¥19.19722 | ¥1,727.75 |
270 | ¥16.79807 | ¥4,535.48 |
450 | ¥16.31804 | ¥7,343.12 |
945 | ¥13.91829 | ¥13,152.78 |
2,430 | ¥12.95840 | ¥31,488.91 |