CRJ009-ML4-TH | ||
---|---|---|
DigiKey Part Number | 2223-CRJ009-ML4-TH-ND | |
Manufacturer | ||
Manufacturer Product Number | CRJ009-ML4-TH | |
Description | RJ JACK, 1 PORT, 8P8C, 50U, SHEI | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T | |
EDA/CAD Models | CRJ009-ML4-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.60mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥43.20600 | ¥432.06 |
25 | ¥40.81360 | ¥1,020.34 |
70 | ¥39.81886 | ¥2,787.32 |
140 | ¥37.82750 | ¥5,295.85 |
280 | ¥33.84596 | ¥9,476.87 |
490 | ¥31.85494 | ¥15,608.92 |
980 | ¥27.87300 | ¥27,315.54 |
2,450 | ¥26.47937 | ¥64,874.46 |