
957-009-010R011 | |
|---|---|
DigiKey Part Number | 957-0911E-ND |
Manufacturer | |
Manufacturer Product Number | 957-009-010R011 |
Description | BACKSHELL GENDER CHANGER 9/9POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position Gender Changer Connector Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 957-009-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 9, 9 | |
Compatible Shell Size | E, E | |
Compatible D-Sub Size | (9pos and HD 15pos) and (9pos and HD15pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.59000 | ¥13.59 |
| 10 | ¥11.54000 | ¥115.40 |
| 25 | ¥10.81720 | ¥270.43 |
| 50 | ¥10.30140 | ¥515.07 |
| 100 | ¥9.80860 | ¥980.86 |
| 300 | ¥9.07643 | ¥2,722.93 |
| 500 | ¥8.75480 | ¥4,377.40 |
| 1,000 | ¥8.33688 | ¥8,336.88 |
| 2,500 | ¥7.81514 | ¥19,537.85 |














