LT1016CS8#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT1016CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1016CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1016CS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1016CS8#TRPBF | |
Description | IC COMPARATOR 1 W/LATCH 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1016CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 3mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 35mA | |
CMRR, PSRR (Typ) | 96dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 14ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.73000 | ¥67.73 |
10 | ¥61.14300 | ¥611.43 |
25 | ¥58.30280 | ¥1,457.57 |
100 | ¥50.62290 | ¥5,062.29 |
250 | ¥48.34748 | ¥12,086.87 |
500 | ¥44.08140 | ¥22,040.70 |
1,000 | ¥38.39348 | ¥38,393.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.97155 | ¥92,428.88 |