
MFBW1V3216-152-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V3216-152-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-152-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-152-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-152-R |
Description | FERRITE BEAD 1.5 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 450mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.56400 | ¥5.64 |
| 100 | ¥0.46550 | ¥46.55 |
| 1,000 | ¥0.38263 | ¥382.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.34337 | ¥1,373.48 |
| 8,000 | ¥0.32375 | ¥2,590.00 |
| 12,000 | ¥0.31279 | ¥3,753.48 |
| 20,000 | ¥0.29954 | ¥5,990.80 |
| 28,000 | ¥0.29112 | ¥8,151.36 |
| 40,000 | ¥0.28246 | ¥11,298.40 |











