

16TQC100MYF | |
|---|---|
DigiKey Part Number | P16237TR-ND - Tape & Reel (TR) P16237CT-ND - Cut Tape (CT) P16237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC100MYF |
Description | CAP TANT POLY 100UF 16V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC100MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V107M016ATE050 | KEMET | 0 | 399-9787-1-ND | ¥20.18000 | Direct |
| T55V107M016C0050 | Vishay Sprague | 203 | 718-2109-1-ND | ¥16.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 10 | ¥21.61000 | ¥216.10 |
| 50 | ¥18.00540 | ¥900.27 |
| 100 | ¥16.89150 | ¥1,689.15 |
| 500 | ¥15.00674 | ¥7,503.37 |
| 1,000 | ¥14.42312 | ¥14,423.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.31023 | ¥39,930.69 |













