1760 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SG085HN1F43I1VG

DigiKey Part Number
544-1SG085HN1F43I1VG-ND
Manufacturer
Manufacturer Product Number
1SG085HN1F43I1VG
Description
IC FPGA 688 I/O 1760FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 688 850000 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
106250
Number of Logic Elements/Cells
850000
Number of I/O
688
Voltage - Supply
0.77V ~ 0.97V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1760-FBGA (42.5x42.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3¥98,497.76000¥295,493.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.