Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 688 850000 1760-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SG085HN2F43E2VG

DigiKey Part Number
544-1SG085HN2F43E2VG-ND
Manufacturer
Manufacturer Product Number
1SG085HN2F43E2VG
Description
IC FPGA 688 I/O 1760FBGA
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Stratix® 10 GX Field Programmable Gate Array (FPGA) IC 688 850000 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Cells
850000
Mfr
Number of I/O
688
Series
Voltage - Supply
0.77V ~ 0.97V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
106250
Supplier Device Package
1760-FBGA (42.5x42.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3¥70,569.03667¥211,707.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.