Parametric Equivalent
Direct
Parametric Equivalent


EEF-GX0E471R | |
|---|---|
DigiKey Part Number | P122634TR-ND - Tape & Reel (TR) P122634CT-ND - Cut Tape (CT) P122634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-GX0E471R |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-GX0E471R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 10.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 3mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-GX0E471L | Panasonic Industry | 0 | PCE5058CT-ND | ¥19.19000 | Parametric Equivalent |
| 2.5SW470M-ND | Rubycon | 0 | 2.5SW470M-ND | ¥5.63071 | Direct |
| 875046319001 | Würth Elektronik | 0 | 732-13358-1-ND | ¥20.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥12.14800 | ¥121.48 |
| 50 | ¥9.51020 | ¥475.51 |
| 100 | ¥8.67910 | ¥867.91 |
| 500 | ¥7.24892 | ¥3,624.46 |
| 1,000 | ¥6.79864 | ¥6,798.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥6.05645 | ¥21,197.58 |
| 7,000 | ¥5.79421 | ¥40,559.47 |
| 10,500 | ¥5.66198 | ¥59,450.79 |














