
OPA350UA/2K5 | |
|---|---|
DigiKey Part Number | 296-41366-2-ND - Tape & Reel (TR) 296-41366-1-ND - Cut Tape (CT) 296-41366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA350UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA350UA/2K5 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 5.2mA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 38 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8541ARZ-REEL | Analog Devices Inc. | 5,072 | AD8541ARZ-REELCT-ND | ¥10.83000 | Similar |
| AD8541ARZ-REEL7 | Analog Devices Inc. | 25,155 | 505-AD8541ARZ-REEL7CT-ND | ¥10.83000 | Similar |
| AD8551ARZ | Analog Devices Inc. | 14,113 | 505-AD8551ARZ-ND | ¥41.51000 | Similar |
| AD8551ARZ-REEL7 | Analog Devices Inc. | 5,740 | AD8551ARZ-REEL7CT-ND | ¥41.51000 | Similar |
| AD8651ARZ | Analog Devices Inc. | 4,729 | AD8651ARZ-ND | ¥35.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |
| 10 | ¥25.61100 | ¥256.11 |
| 25 | ¥23.54240 | ¥588.56 |
| 100 | ¥21.26730 | ¥2,126.73 |
| 250 | ¥20.18316 | ¥5,045.79 |
| 500 | ¥20.07994 | ¥10,039.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.42374 | ¥46,059.35 |









