Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8541ARZ-REEL

DigiKey Part Number
AD8541ARZ-REELTR-ND - Tape & Reel (TR)
AD8541ARZ-REELCT-ND - Cut Tape (CT)
AD8541ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8541ARZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8541ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
45µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.92V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,072
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥7.84800¥78.48
25¥7.10560¥177.64
100¥6.28770¥628.77
250¥5.89848¥1,474.62
500¥5.66378¥2,831.89
1,000¥5.56736¥5,567.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.26656¥13,166.40
5,000¥5.14366¥25,718.30
7,500¥5.08209¥38,115.68
12,500¥5.01390¥62,673.75
Manufacturers Standard Package