FF200R12KS4HOSA1 | |
---|---|
DigiKey Part Number | 448-FF200R12KS4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF200R12KS4HOSA1 |
Description | IGBT MOD 1200V 275A 1400W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1200 V 275 A 1400 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 275 A | |
Power - Max | 1400 W | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 13 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,305.94000 | ¥1,305.94 |
10 | ¥1,223.18500 | ¥12,231.85 |
30 | ¥1,177.19867 | ¥35,315.96 |