FF300R12KS4HOSA1 | ||
---|---|---|
DigiKey Part Number | 448-FF300R12KS4HOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF300R12KS4HOSA1 | |
Description | IGBT MOD 1200V 370A 1950W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module 2 Independent 1200 V 370 A 1950 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 370 A | |
Power - Max | 1950 W | |
Vce(on) (Max) @ Vge, Ic | 3.75V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 20 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,693.92000 | ¥1,693.92 |
10 | ¥1,586.54700 | ¥15,865.47 |
30 | ¥1,526.89767 | ¥45,806.93 |