LT6402IUD-6#PBF | |
---|---|
DigiKey Part Number | 505-LT6402IUD-6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6402IUD-6#PBF |
Description | IC OPAMP DIFF 2 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential IC Driver 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6402IUD-6#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.35000 | ¥65.35 |
10 | ¥59.01300 | ¥590.13 |
25 | ¥56.26400 | ¥1,406.60 |
121 | ¥48.85488 | ¥5,911.44 |
363 | ¥46.65901 | ¥16,937.22 |
605 | ¥42.54195 | ¥25,737.88 |
1,089 | ¥37.05270 | ¥40,350.39 |