ACMP-1264-231-T | |
---|---|
DigiKey Part Number | 535-ACMP-1264-231-TTR-ND - Tape & Reel (TR) 535-ACMP-1264-231-TCT-ND - Cut Tape (CT) 535-ACMP-1264-231-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-1264-231-T |
Description | CMC 10A 2LN 230 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 10A DCR 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 230 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.252" (6.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.00900 | ¥140.09 |
25 | ¥12.91440 | ¥322.86 |
50 | ¥11.53900 | ¥576.95 |
100 | ¥9.61610 | ¥961.61 |
250 | ¥9.34136 | ¥2,335.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.79186 | ¥4,395.93 |
1,000 | ¥8.24237 | ¥8,242.37 |
2,500 | ¥7.96763 | ¥19,919.08 |
5,000 | ¥7.69288 | ¥38,464.40 |