ECMS1V1306-701-R | ||
---|---|---|
DigiKey Part Number | 283-ECMS1V1306-701-RTR-ND - Tape & Reel (TR) 283-ECMS1V1306-701-RCT-ND - Cut Tape (CT) 283-ECMS1V1306-701-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECMS1V1306-701-R | |
Description | CMC 8A 2LN 700 OHM SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.252" (6.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.66000 | ¥10.66 |
10 | ¥9.01900 | ¥90.19 |
25 | ¥8.19920 | ¥204.98 |
50 | ¥7.70740 | ¥385.37 |
100 | ¥6.39540 | ¥639.54 |
250 | ¥5.90348 | ¥1,475.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.57544 | ¥2,787.72 |
1,000 | ¥5.08353 | ¥5,083.53 |
2,500 | ¥4.91956 | ¥12,298.90 |
5,000 | ¥4.75558 | ¥23,777.90 |
12,500 | ¥4.59159 | ¥57,394.88 |