ZXTP722MATA | ||
---|---|---|
DigiKey Part Number | ZXTP722MATATR-ND - Tape & Reel (TR) ZXTP722MATACT-ND - Cut Tape (CT) ZXTP722MATADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXTP722MATA | |
Description | TRANS PNP 70V 2.5A DFN2020B-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 70 V 2.5 A 180MHz 3 W Surface Mount DFN2020B-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 200mA, 1.5A | |
Current - Collector Cutoff (Max) | 25nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1.5A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN | |
Supplier Device Package | DFN2020B-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
10 | ¥3.68300 | ¥36.83 |
100 | ¥2.56170 | ¥256.17 |
500 | ¥2.00026 | ¥1,000.13 |
1,000 | ¥1.62581 | ¥1,625.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45337 | ¥4,360.11 |
6,000 | ¥1.37947 | ¥8,276.82 |
9,000 | ¥1.28094 | ¥11,528.46 |
30,000 | ¥1.25138 | ¥37,541.40 |