PMEG4010CEAX | ||
---|---|---|
DigiKey Part Number | 1727-8170-2-ND - Tape & Reel (TR) 1727-8170-1-ND - Cut Tape (CT) 1727-8170-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG4010CEAX | |
Description | DIODE SCHOTTKY 40V 1A SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 24pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.68400 | ¥26.84 |
100 | ¥1.35550 | ¥135.55 |
500 | ¥1.10576 | ¥552.88 |
1,000 | ¥0.82040 | ¥820.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57437 | ¥1,723.11 |
6,000 | ¥0.54914 | ¥3,294.84 |
9,000 | ¥0.47493 | ¥4,274.37 |
30,000 | ¥0.46603 | ¥13,980.90 |
75,000 | ¥0.38588 | ¥28,941.00 |
150,000 | ¥0.37995 | ¥56,992.50 |