8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-UFDFN Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP785AH33T1G

DigiKey Part Number
NCP785AH33T1GOSTR-ND - Tape & Reel (TR)
NCP785AH33T1GOSCT-ND - Cut Tape (CT)
NCP785AH33T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP785AH33T1G
Description
IC REG LINEAR 3.3V 10MA SOT89-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
NCP785AH33T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
450V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
14 µA
PSRR
70dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,254
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.45000¥54.50
25¥4.91200¥122.80
100¥4.32000¥432.00
250¥4.03780¥1,009.45
500¥3.86778¥1,933.89
1,000¥3.72779¥3,727.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.58001¥8,950.02
5,000¥3.49093¥17,454.65
7,500¥3.44633¥25,847.48
12,500¥3.39693¥42,461.62
17,500¥3.36802¥58,940.35
Manufacturers Standard Package