PCMF2HDMI2SZ | |
---|---|
DigiKey Part Number | 1727-2506-2-ND - Tape & Reel (TR) 1727-2506-1-ND - Cut Tape (CT) 1727-2506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF2HDMI2SZ |
Description | CMC 4LN SMD ESD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF2HDMI2SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.062" L x 0.046" W (1.57mm x 1.17mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 10-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.81300 | ¥58.13 |
100 | ¥4.02450 | ¥402.45 |
500 | ¥3.36260 | ¥1,681.30 |
1,000 | ¥2.86172 | ¥2,861.72 |
2,000 | ¥2.54872 | ¥5,097.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.54873 | ¥11,469.28 |
9,000 | ¥2.23572 | ¥20,121.48 |
31,500 | ¥2.21359 | ¥69,728.08 |