PCMF1HDMI2SZ | ||
---|---|---|
DigiKey Part Number | 1727-2505-2-ND - Tape & Reel (TR) 1727-2505-1-ND - Cut Tape (CT) 1727-2505-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCMF1HDMI2SZ | |
Description | CMC 2LN SMD ESD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.053" L x 0.037" W (1.34mm x 0.95mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.54500 | ¥35.45 |
100 | ¥2.46170 | ¥246.17 |
500 | ¥1.92222 | ¥961.11 |
1,000 | ¥1.56242 | ¥1,562.42 |
2,000 | ¥1.39675 | ¥2,793.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.39675 | ¥6,285.38 |
9,000 | ¥1.23103 | ¥11,079.27 |
31,500 | ¥1.20262 | ¥37,882.53 |