LMK05028RGCT | |
---|---|
DigiKey Part Number | 296-49099-2-ND - Tape & Reel (TR) 296-49099-1-ND - Cut Tape (CT) 296-49099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK05028RGCT |
Description | IC CLOCK SYNCHRONIZER 64VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 200MHz, 750MHz 2 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK05028RGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | CML, HCSL, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz, 750MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.79000 | ¥190.79 |
10 | ¥175.95900 | ¥1,759.59 |
25 | ¥174.03800 | ¥4,350.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥174.03816 | ¥43,509.54 |