
LTC3888IUHG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3888IUHG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3888IUHG#PBF |
Description | DUAL OUTPUT 8-PHASE STEP-DOWN DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3888IUHG#PBF Models |
Category | Frequency - Switching 250kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Active | Serial Interfaces I2C, PMBus |
Output Type PWM | Control Features Current Limit, Margining, Ramp, Slew Control, Soft Start, Watchdog |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 52-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 52-QFN (5x8) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 26.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.58000 | ¥141.58 |
| 10 | ¥112.33100 | ¥1,123.31 |
| 45 | ¥101.23200 | ¥4,555.44 |
| 135 | ¥95.62319 | ¥12,909.13 |
| 270 | ¥92.87848 | ¥25,077.19 |
| 540 | ¥90.61941 | ¥48,934.48 |





