MAX3378EEBC+T | ||
---|---|---|
DigiKey Part Number | MAX3378EEBC+TTR-ND - Tape & Reel (TR) MAX3378EEBC+TCT-ND - Cut Tape (CT) MAX3378EEBC+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3378EEBC+T | |
Description | IC TRANSLTR BIDIRECTIONAL 12UCSP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 12-UCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3378EEBC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, CSPBGA | |
Supplier Device Package | 12-UCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.41000 | ¥44.41 |
10 | ¥39.86500 | ¥398.65 |
25 | ¥37.68400 | ¥942.10 |
100 | ¥32.66010 | ¥3,266.01 |
250 | ¥30.98504 | ¥7,746.26 |
500 | ¥27.80292 | ¥13,901.46 |
1,000 | ¥23.44819 | ¥23,448.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.27577 | ¥55,689.43 |