
LMK05028RGCR | |
|---|---|
DigiKey Part Number | 296-49456-2-ND - Tape & Reel (TR) 296-49456-1-ND - Cut Tape (CT) 296-49456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK05028RGCR |
Description | IC CLOCK SYNCHRONIZER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 200MHz, 750MHz 2 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK05028RGCR Models |
Category | Ratio - Input:Output 4:8 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 200MHz, 750MHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Synchronizer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | Package / Case 64-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 64-VQFN (9x9) |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥298.38000 | ¥298.38 |
| 10 | ¥242.24500 | ¥2,422.45 |
| 25 | ¥228.23200 | ¥5,705.80 |
| 100 | ¥212.83500 | ¥21,283.50 |
| 250 | ¥205.49484 | ¥51,373.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥219.10661 | ¥547,766.53 |









