


TPS73525DRBR | |
|---|---|
DigiKey Part Number | 296-23647-2-ND - Tape & Reel (TR) 296-23647-1-ND - Cut Tape (CT) 296-23647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73525DRBR |
Description | IC REG LINEAR 2.5V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73525DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥11.74300 | ¥117.43 |
| 25 | ¥10.69400 | ¥267.35 |
| 100 | ¥9.53880 | ¥953.88 |
| 250 | ¥8.98792 | ¥2,246.98 |
| 500 | ¥8.65580 | ¥4,327.90 |
| 1,000 | ¥8.38258 | ¥8,382.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.04505 | ¥24,135.15 |
| 6,000 | ¥7.87990 | ¥47,279.40 |
| 9,000 | ¥7.79723 | ¥70,175.07 |










