Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥236.33000 - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
194 In Stock | 1 : ¥244.43000 Bulk | Bulk | Active | Plug Housing | - | 4 | M12-4 | - | - | - | Free Hanging (In-Line) | - | Push-Pull | D | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
248 In Stock | 1 : ¥286.84000 Bulk | Bulk | Active | Plug Housing | - | 4 | M12-4 | - | - | - | Free Hanging (In-Line) | - | Push-Pull | D | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
200 In Stock | 1 : ¥374.19000 Bulk | Bulk | Active | Plug Housing | - | 8 | M12-8 | - | - | - | Free Hanging (In-Line) | - | Push-Pull | X | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
39 In Stock | 1 : ¥453.46000 Bulk | Bulk | Active | Plug Housing | - | 5 | M12-5 | - | - | - | Free Hanging (In-Line), Right Angle | - | Push-Pull | A | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
80 In Stock | 1 : ¥504.98000 - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
10 In Stock | 1 : ¥93.00000 Bulk | Bulk | Active | - | - | - | M12 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
96 In Stock | 1 : ¥205.68000 Bulk | Bulk | Active | Plug Housing | - | 4 | M12-4 | - | - | - | Free Hanging (In-Line) | - | Push-Pull | D | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
9 In Stock | 1 : ¥275.25000 Bulk | Bulk | Active | Plug Housing | - | 4 | M12-4 | - | - | - | Free Hanging (In-Line) | - | Push-Pull | S | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
45 In Stock | 1 : ¥294.36000 Bulk | Bulk | Active | Plug Housing | - | 4 | M12-4 | - | - | - | Free Hanging (In-Line) | - | Threaded | D | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
59 In Stock | 1 : ¥355.93000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | M12-8 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull | X | Metal | Zinc Die Cast | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
11 In Stock | 1 : ¥370.38000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | L | Metal | Zinc Die Cast | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, Strain Relief | Shielded | |||
97 In Stock | 1 : ¥380.39000 Bulk | Bulk | Active | Plug Housing | - | 5 | M12-5 | - | - | - | Free Hanging (In-Line) | - | Push-Pull | A | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
19 In Stock | 1 : ¥388.81000 Bulk | Bulk | Active | Plug Housing | - | 5 | M12-5 | - | - | - | Free Hanging (In-Line) | - | Push-Pull | A | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
2 In Stock | 1 : ¥224.11000 Bulk | Bulk | Active | Plug Housing | - | 5 | M12-5 | - | - | - | Free Hanging (In-Line) | - | Threaded | A | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
3 In Stock | 1 : ¥229.32000 Bulk | Bulk | Active | Plug Housing | - | 8 | M12-8 | - | - | - | Free Hanging (In-Line) | - | Threaded | A | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
3 In Stock | 1 : ¥240.47000 Bulk | Bulk | Active | Plug Housing | - | 8 | M12-8 | - | - | - | Free Hanging (In-Line) | - | Push-Pull | A | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
2 In Stock | 1 : ¥242.51000 Bulk | Bulk | Active | Receptacle Housing | - | 4 | M12-4 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | D | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | |||
4 In Stock | 1 : ¥335.76000 Bulk | Bulk | Active | Plug Housing | - | 8 | M12-8 | - | - | - | Free Hanging (In-Line), Right Angle | - | Push-Pull | X | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥341.92000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | M12-4 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | L | Metal | Zinc Die Cast | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥360.07000 Bulk | Bulk | Active | Plug Housing | - | 8 | M12-8 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | X | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
5 In Stock | 1 : ¥380.07000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 5 (4 + PE) | M12-5 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull | Keyed | Metal | Zinc Die Cast | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, Strain Relief | Shielded | |||
5 In Stock | 1 : ¥368.45000 Bulk | Bulk | Active | Plug Housing | - | 4 | M12-4 | - | - | - | Free Hanging (In-Line), Right Angle | - | Threaded | D | Metal | Zinc Die Cast | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥382.68000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | M12-8 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | X | Metal | Zinc Die Cast | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | |||
4 In Stock | 1 : ¥395.79000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 5 (4 + PE) | M12-5 | - | Crimp | - | Free Hanging (In-Line) | - | Push-Pull | K | Metal | Zinc Die Cast | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut, Strain Relief | Shielded |