21038212506 | ||
---|---|---|
DigiKey Part Number | 21038212506-ND | |
Manufacturer | ||
Manufacturer Product Number | 21038212506 | |
Description | M12 A-CODE 4/5PIN FEMALE SHIELDE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Position Circular Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | - | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | - | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.30000 | ¥236.30 |
10 | ¥206.95400 | ¥2,069.54 |
25 | ¥198.01000 | ¥4,950.25 |
50 | ¥191.62120 | ¥9,581.06 |
100 | ¥185.23410 | ¥18,523.41 |
250 | ¥175.01384 | ¥43,753.46 |
500 | ¥169.90406 | ¥84,952.03 |