DF06S-T | |
---|---|
DigiKey Part Number | DF06S-TDITR-ND - Tape & Reel (TR) DF06S-TDICT-ND - Cut Tape (CT) DF06S-TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF06S-T |
Description | BRIDGE RECT 1PHASE 600V 1A DF-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF06S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥2.01540 | ¥201.54 |
500 | ¥1.57374 | ¥786.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.27918 | ¥1,918.77 |
3,000 | ¥1.14348 | ¥3,430.44 |
7,500 | ¥1.08535 | ¥8,140.12 |
10,500 | ¥1.00783 | ¥10,582.22 |
37,500 | ¥0.98457 | ¥36,921.38 |
75,000 | ¥0.95947 | ¥71,960.25 |