CMR1-10M TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMR1-10MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1-10MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1-10MTR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMR1-10M TR13 PBFREE | |
Description | DIODE GEN PURP 1KV 1A SMA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1A Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.93500 | ¥29.35 |
100 | ¥2.03900 | ¥203.90 |
500 | ¥1.59182 | ¥795.91 |
1,000 | ¥1.29386 | ¥1,293.86 |
2,000 | ¥1.15663 | ¥2,313.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.09782 | ¥5,489.10 |
10,000 | ¥1.01942 | ¥10,194.20 |
25,000 | ¥0.99589 | ¥24,897.25 |
50,000 | ¥0.97050 | ¥48,525.00 |