ABLS2-8.000MHZ-D4Y-T | ||
---|---|---|
DigiKey Part Number | 535-9864-2-ND - Tape & Reel (TR) 535-9864-1-ND - Cut Tape (CT) 535-9864-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLS2-8.000MHZ-D4Y-T | |
Description | CRYSTAL 8.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLS2-8.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.59000 | ¥2.59 |
10 | ¥2.15500 | ¥21.55 |
50 | ¥1.93960 | ¥96.98 |
100 | ¥1.72400 | ¥172.40 |
500 | ¥1.63782 | ¥818.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.51576 | ¥1,515.76 |
3,000 | ¥1.42103 | ¥4,263.09 |
5,000 | ¥1.37366 | ¥6,868.30 |
10,000 | ¥1.32629 | ¥13,262.90 |