



1206L035/16YR | |
|---|---|
DigiKey Part Number | F3732TR-ND - Tape & Reel (TR) F3732CT-ND - Cut Tape (CT) F3732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L035/16YR |
Description | PTC RESET FUSE 16V 350MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L035/16YR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 5 | ¥3.82000 | ¥19.10 |
| 10 | ¥3.52300 | ¥35.23 |
| 50 | ¥2.92240 | ¥146.12 |
| 100 | ¥2.69670 | ¥269.67 |
| 250 | ¥2.42460 | ¥606.15 |
| 500 | ¥2.23656 | ¥1,118.28 |
| 1,000 | ¥2.06240 | ¥2,062.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.57630 | ¥6,305.20 |
| 8,000 | ¥1.50091 | ¥12,007.28 |










