
TL072CPWR | |
|---|---|
DigiKey Part Number | 296-7193-2-ND - Tape & Reel (TR) 296-7193-1-ND - Cut Tape (CT) 296-7193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072CPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL072CPWR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 65 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥5.25500 | ¥52.55 |
| 25 | ¥4.72720 | ¥118.18 |
| 100 | ¥4.14520 | ¥414.52 |
| 250 | ¥3.86836 | ¥967.09 |
| 500 | ¥3.70128 | ¥1,850.64 |
| 1,000 | ¥3.56386 | ¥3,563.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.45074 | ¥6,901.48 |
| 4,000 | ¥3.35768 | ¥13,430.72 |
| 6,000 | ¥3.31105 | ¥19,866.30 |
| 10,000 | ¥3.25939 | ¥32,593.90 |
| 14,000 | ¥3.22920 | ¥45,208.80 |
| 20,000 | ¥3.20015 | ¥64,003.00 |











