S1BB-13-F | |
---|---|
DigiKey Part Number | S1BB-FDITR-ND - Tape & Reel (TR) S1BB-FDICT-ND - Cut Tape (CT) S1BB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BB-13-F |
Description | DIODE GEN PURP 100V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1BB-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80062 | ¥400.31 |
1,000 | ¥0.55630 | ¥556.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48214 | ¥1,446.42 |
6,000 | ¥0.44723 | ¥2,683.38 |
9,000 | ¥0.37088 | ¥3,337.92 |
30,000 | ¥0.36433 | ¥10,929.90 |
75,000 | ¥0.32724 | ¥24,543.00 |
150,000 | ¥0.28361 | ¥42,541.50 |