
1N914BWS | |
|---|---|
DigiKey Part Number | 1N914BWSTR-ND - Tape & Reel (TR) 1N914BWSCT-ND - Cut Tape (CT) 1N914BWSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N914BWS |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N914BWS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.46300 | ¥4.63 |
| 100 | ¥0.44660 | ¥44.66 |
| 500 | ¥0.34864 | ¥174.32 |
| 1,000 | ¥0.31746 | ¥317.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.15034 | ¥451.02 |
| 6,000 | ¥0.14058 | ¥843.48 |
| 9,000 | ¥0.13647 | ¥1,228.23 |











