Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40106BM96

DigiKey Part Number
296-14081-2-ND - Tape & Reel (TR)
296-14081-1-ND - Cut Tape (CT)
296-14081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD40106BM96
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD40106BM96 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
3.4mA, 3.4mA
Series
Input Logic Level - Low
0.9V ~ 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
3.6V ~ 10.8V
Part Status
Active
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124,355
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.90000¥5.90
10¥4.16000¥41.60
25¥3.73240¥93.31
100¥3.26080¥326.08
250¥3.03588¥758.97
500¥2.90026¥1,450.13
1,000¥2.84694¥2,846.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.67095¥6,677.38
5,000¥2.59998¥12,999.90
7,500¥2.56443¥19,233.23
12,500¥2.52505¥31,563.12
17,500¥2.50203¥43,785.53
25,000¥2.47989¥61,997.25
Manufacturers Standard Package