
CD4013BM96 | |
|---|---|
DigiKey Part Number | 296-24347-2-ND - Tape & Reel (TR) 296-24347-1-ND - Cut Tape (CT) 296-24347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4013BM96 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4013BM96 Models |
Category | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 24 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥2.84500 | ¥28.45 |
| 25 | ¥2.54440 | ¥63.61 |
| 100 | ¥2.20520 | ¥220.52 |
| 250 | ¥2.04396 | ¥510.99 |
| 500 | ¥1.94680 | ¥973.40 |
| 1,000 | ¥1.87515 | ¥1,875.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.78245 | ¥4,456.12 |
| 5,000 | ¥1.73160 | ¥8,658.00 |
| 7,500 | ¥1.70612 | ¥12,795.90 |
| 12,500 | ¥1.67790 | ¥20,973.75 |
| 17,500 | ¥1.66140 | ¥29,074.50 |
| 25,000 | ¥1.64554 | ¥41,138.50 |







