TPS562201DDCT | ||
---|---|---|
DigiKey Part Number | 296-43699-2-ND - Tape & Reel (TR) 296-43699-1-ND - Cut Tape (CT) 296-43699-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS562201DDCT | |
Description | IC REG BUCK ADJ 2A SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS562201DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.66200 | ¥96.62 |
25 | ¥9.17160 | ¥229.29 |
100 | ¥7.53290 | ¥753.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.04164 | ¥1,760.41 |
500 | ¥6.22268 | ¥3,111.34 |
1,250 | ¥4.91267 | ¥6,140.84 |
2,500 | ¥4.58515 | ¥11,462.87 |
6,250 | ¥4.35591 | ¥27,224.44 |
12,500 | ¥4.19215 | ¥52,401.88 |