Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
333 In Stock | 1 : ¥284.26000 Bulk | Bulk | Active | Box | 4.803" L x 4.724" W (122.00mm x 120.00mm) | 3.583" (91.00mm) | 22.8in² (147cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
114 In Stock | 1 : ¥372.00000 Bulk | Bulk | Active | Box | 6.299" L x 6.299" W (160.00mm x 160.00mm) | 3.583" (91.00mm) | 39.7in² (256cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
727 In Stock | 1 : ¥225.40000 Bulk | Bulk | Active | Box | 4.331" L x 2.953" W (110.00mm x 75.00mm) | 2.224" (56.50mm) | 12.9in² (83cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
20 In Stock | 1 : ¥571.13000 Bulk | Bulk | Active | Box | 10.236" L x 6.299" W (260.00mm x 160.00mm) | 3.583" (91.00mm) | 64.5in² (416cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
96 In Stock | 1 : ¥353.30000 Bulk | Bulk | Active | Box | 8.661" L x 4.724" W (220.00mm x 120.00mm) | 3.583" (91.00mm) | 40.9in² (264cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
6 In Stock | 1 : ¥199.39000 Bulk | Bulk | Active | Box | 7.480" L x 2.953" W (190.00mm x 75.00mm) | 2.224" (56.50mm) | 22.1in² (143cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
10 In Stock | 1 : ¥344.63000 Bulk | Bulk | Active | Box | 6.299" L x 2.953" W (160.00mm x 75.00mm) | 2.224" (56.50mm) | 18.6in² (120cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
1 In Stock | 1 : ¥255.55000 Bulk | Bulk | Active | Box | 6.299" L x 2.953" W (160.00mm x 75.00mm) | 2.972" (75.50mm) | 18.6in² (120cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
1 In Stock | 1 : ¥396.67000 Bulk | Bulk | Active | Box | 9.055" L x 2.953" W (230.00mm x 75.00mm) | 2.224" (56.50mm) | 26.7in² (172cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 |