261212090 | ||
---|---|---|
DigiKey Part Number | 902-1375-ND | |
Manufacturer | ||
Manufacturer Product Number | 261212090 | |
Description | BOX FIBERGLASS BLK 4.8"LX4.72"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Fiberglass/Polyester Black Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.583" (91.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.724" W (122.00mm x 120.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 22.8in² (147cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.97000 | ¥286.97 |
5 | ¥270.08400 | ¥1,350.42 |
10 | ¥253.20300 | ¥2,532.03 |
25 | ¥236.32520 | ¥5,908.13 |
50 | ¥232.10580 | ¥11,605.29 |
100 | ¥227.88550 | ¥22,788.55 |
250 | ¥224.50936 | ¥56,127.34 |