261626090 | ||
---|---|---|
DigiKey Part Number | 902-1378-ND | |
Manufacturer | ||
Manufacturer Product Number | 261626090 | |
Description | BOX FIBERGLASS 10.24"L X 6.3"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Fiberglass/Polyester Black Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.583" (91.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.236" L x 6.299" W (260.00mm x 160.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 64.5in² (416cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3.8 lbs (1.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥576.57000 | ¥576.57 |
5 | ¥540.51000 | ¥2,702.55 |
10 | ¥504.46800 | ¥5,044.68 |
25 | ¥495.46520 | ¥12,386.63 |
50 | ¥486.45480 | ¥24,322.74 |
100 | ¥479.24840 | ¥47,924.84 |