021626090 | |
---|---|
DigiKey Part Number | 902-1018-ND |
Manufacturer | |
Manufacturer Product Number | 021626090 |
Description | BOX FIBERGLASS 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 021626090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.236" L x 6.299" W (260.00mm x 160.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 64.5in² (416cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.236" (6.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥608.27000 | ¥608.27 |
5 | ¥570.26000 | ¥2,851.30 |
10 | ¥532.23800 | ¥5,322.38 |
25 | ¥522.73360 | ¥13,068.34 |
50 | ¥513.22860 | ¥25,661.43 |
100 | ¥505.62440 | ¥50,562.44 |