
742 | |
|---|---|
DigiKey Part Number | 36-742-ND |
Manufacturer | |
Manufacturer Product Number | 742 |
Description | GROMMET 0.312" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.437" (11.10mm) Grommet 0.312" (7.92mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.062" (1.57mm) |
Manufacturer Keystone Electronics | Panel Cutout Dimensions Circular - 0.437" (11.10mm) |
Packaging Bulk | Diameter - Inside 0.312" (7.92mm) |
Part Status Active | Material Rubber |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.61000 | ¥3.61 |
| 10 | ¥2.68700 | ¥26.87 |
| 25 | ¥2.40720 | ¥60.18 |
| 100 | ¥2.03880 | ¥203.88 |
| 500 | ¥1.69164 | ¥845.82 |
| 1,000 | ¥1.56433 | ¥1,564.33 |
| 2,500 | ¥1.41386 | ¥3,534.65 |
| 5,000 | ¥1.32160 | ¥6,608.00 |









