Circular - 0.437" (11.10mm) Grommet 0.312" (7.92mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

743

DigiKey Part Number
36-743-ND
Manufacturer
Manufacturer Product Number
743
Description
GROMMET 0.312" RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.437" (11.10mm) Grommet 0.312" (7.92mm) Black
Datasheet
 Datasheet
EDA/CAD Models
743 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.093" (2.36mm)
Manufacturer
Keystone Electronics
Panel Cutout Dimensions
Circular - 0.437" (11.10mm)
Packaging
Bulk
Diameter - Inside
0.312" (7.92mm)
Part Status
Active
Material
Rubber
Bushing, Grommet Type
Grommet
Color
Black
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5100Davies Molding, LLC2921722-1290-ND¥2.73000Similar
In-Stock: 17,242
Factory Stock: 14,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.20000¥5.20
10¥3.94700¥39.47
25¥3.52760¥88.19
100¥2.99210¥299.21
500¥2.48602¥1,243.01
1,000¥2.30055¥2,300.55
2,500¥2.08146¥5,203.65
5,000¥1.93836¥9,691.80
Manufacturers Standard Package