260811060 | |
---|---|
DigiKey Part Number | 902-1370-ND |
Manufacturer | |
Manufacturer Product Number | 260811060 |
Description | BOX FIBERGLASS 4.33"L X 2.95"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 4.331" L x 2.953" W (110.00mm x 75.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.331" L x 2.953" W (110.00mm x 75.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.67000 | ¥165.67 |